12-00002 | ||
---|---|---|
DigiKey Part Number | 839-12-00002-ND | |
Manufacturer | ||
Manufacturer Product Number | 12-00002 | |
Description | LED PANEL IND GREEN SNAP-IN 6" | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green Diffused 40° 2.2V 20mA Wire Leads - 6" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.17" (4.37mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 400mcd | |
Wavelength - Peak | 573nm | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | mPPE Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥16.19300 | ¥161.93 |
100 | ¥12.46040 | ¥1,246.04 |
1,000 | ¥9.67983 | ¥9,679.83 |
5,000 | ¥8.94060 | ¥44,703.00 |