LED Panel Indicator Red 15° 24V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red 15° 24V 20mA Wire Leads - 6" (152.40mm)
559-6104-003F

5596104003F

DigiKey Part Number
350-3532-ND
Manufacturer
Manufacturer Product Number
5596104003F
Description
LED PNL IND RED 5MM WIRE LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 15° 24V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Dialight
Panel Cutout Dimensions
0.25" (6.35mm)
Series
Lens Size
5mm, T-1 3/4
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
2100mcd
Type
LED
Wavelength - Peak
635nm
Lamp Color
Red
Viewing Angle
15°
Ratings
DC
Termination Style
Wire Leads - 6" (152.40mm)
Voltage
24V
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.04000¥38.04
10¥28.14300¥281.43
100¥22.32570¥2,232.57
500¥19.77754¥9,888.77
1,000¥18.94904¥18,949.04
2,000¥18.24808¥36,496.16
Manufacturers Standard Package