



5596201027F | |
|---|---|
DigiKey Part Number | 350-3026-ND |
Manufacturer | |
Manufacturer Product Number | 5596201027F |
Description | LED PNL IND GREEN CLEAR 5MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 30° 3.2V 30mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 14800mcd |
Lamp Color Green | Wavelength - Peak 525nm |
Lens Color Colorless | Viewing Angle 30° |
Lens Transparency Clear | Termination Style Wire Leads - 14" (355.60mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 3.2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.02000 | ¥41.02 |
| 10 | ¥30.49100 | ¥304.91 |
| 100 | ¥24.27240 | ¥2,427.24 |
| 500 | ¥21.55294 | ¥10,776.47 |
| 1,000 | ¥20.66887 | ¥20,668.87 |
| 2,000 | ¥19.92110 | ¥39,842.20 |





