DDR-120x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDR-120B-12

DigiKey Part Number
1866-5029-ND
Manufacturer
Manufacturer Product Number
DDR-120B-12
Description
DC/DC DIN RAIL SUPPLY 12V 120W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 10A
Datasheet
 Datasheet
EDA/CAD Models
DDR-120B-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
16.8V
DC Voltage - Input (Max)
33.6V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
120W
Voltage - Isolation
4 kV
Applications
Industrial, ITE (Commercial), Railway
Efficiency
89%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output
Size / Dimension
4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm)
Approval Agency
CE, EAC
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥556.53000¥556.53
5¥530.07200¥2,650.36
10¥506.09100¥5,060.91
25¥492.03280¥12,300.82