



2906223 | |
|---|---|
DigiKey Part Number | 277-12082-ND |
Manufacturer | |
Manufacturer Product Number | 2906223 |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2906223 Models |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator, Socket Included |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operate Time 8 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CSA |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 364 Ohms |
Coil Current 33 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.12000 | ¥98.12 |











