General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2906224

DigiKey Part Number
277-14896-ND
Manufacturer
Manufacturer Product Number
2906224
Description
RELAY GEN PURPOSE SPDT 11A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2906224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Diode, Lighted Indicator, Socket Included
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operate Time
8 ms
Part Status
Active
Release Time
10 ms
Mounting Type
Operating Temperature
-40°C ~ 70°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
SPDT (1 Form C)
Relay Type
Contact Rating (Current)
11 A
Coil Resistance
364 Ohms
Switching Voltage
250VAC, 250VDC - Max
Base Product Number
Coil Current
33 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 426
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.21000¥92.21