
G2RV-ST500 AC100 | |
|---|---|
DigiKey Part Number | 236-G2RV-ST500AC100-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-ST500 AC100 |
Description | RELAY GEN PURPOSE SPDT 6A 100V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 100VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 2640VA, 750W | |
Coil Current | 7.1 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 80 VAC | |
Must Release Voltage | 10 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, cULus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 14.085 kOhms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥235.07000 | ¥235.07 |
| 10 | ¥209.33900 | ¥2,093.39 |
| 25 | ¥199.89480 | ¥4,997.37 |
| 50 | ¥193.03040 | ¥9,651.52 |
| 100 | ¥186.39670 | ¥18,639.67 |
| 250 | ¥177.97052 | ¥44,492.63 |
| 500 | ¥171.84548 | ¥85,922.74 |




