MMBT3904-TP-HF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Central Semiconductor Corp
In Stock: 203,878
Unit Price: ¥6.78000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,279
Unit Price: ¥1.32000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.99000
Datasheet

Similar


Infineon Technologies
In Stock: 219
Unit Price: ¥2.15000
Datasheet

Similar


onsemi
In Stock: 325,078
Unit Price: ¥0.99000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥0.94228
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

MMBT3904-TP-HF

DigiKey Part Number
353-MMBT3904-TP-HF-ND
Manufacturer
Manufacturer Product Number
MMBT3904-TP-HF
Description
TRANS NPN 40V 0.2A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.