
MMBT3904LT1HTSA1 | |
|---|---|
DigiKey Part Number | MMBT3904LT1HTSA1TR-ND - Tape & Reel (TR) MMBT3904LT1HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBT3904LT1HTSA1 |
Description | TRANS NPN 40V 0.2A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904LT1HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 300MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT3904E TR PBFREE | Central Semiconductor Corp | 954 | 1514-CMPT3904ETRPBFREECT-ND | ¥3.72000 | Direct |
| CMPT3904G TR PBFREE | Central Semiconductor Corp | 152,433 | 1514-CMPT3904GTRPBFREECT-ND | ¥7.19000 | Direct |
| MMBT3904-G | Comchip Technology | 45,881 | 641-1941-1-ND | ¥1.57000 | Direct |
| MMBT3904-HF | Comchip Technology | 66,557 | 641-1683-1-ND | ¥1.41000 | Direct |
| PMBT3904,215 | Nexperia USA Inc. | 0 | 1727-2959-1-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 54,000 | ¥0.37895 | ¥20,463.30 |



