
MMBT3904LT3G | |
|---|---|
DigiKey Part Number | MMBT3904LT3GOSTR-ND - Tape & Reel (TR) MMBT3904LT3GOSCT-ND - Cut Tape (CT) MMBT3904LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904LT3G |
Description | TRANS NPN 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904LT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT3904E TR PBFREE | Central Semiconductor Corp | 974 | 1514-CMPT3904ETRPBFREECT-ND | ¥3.72000 | Direct |
| CMPT3904G TR PBFREE | Central Semiconductor Corp | 152,433 | 1514-CMPT3904GTRPBFREECT-ND | ¥7.19000 | Direct |
| MMBT3904-G | Comchip Technology | 45,801 | 641-1941-1-ND | ¥1.57000 | Direct |
| MMBT3904-HF | Comchip Technology | 66,715 | 641-1683-1-ND | ¥1.41000 | Direct |
| MMBT3904_R1_00001 | Panjit International Inc. | 17,770 | 3757-MMBT3904_R1_00001CT-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.71100 | ¥7.11 |
| 100 | ¥0.43580 | ¥43.58 |
| 500 | ¥0.31476 | ¥157.38 |
| 1,000 | ¥0.27531 | ¥275.31 |
| 2,000 | ¥0.24198 | ¥483.96 |
| 5,000 | ¥0.20577 | ¥1,028.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.17293 | ¥1,729.30 |
| 20,000 | ¥0.15505 | ¥3,101.00 |









