
LM4871MX/NOPB | |
|---|---|
DigiKey Part Number | LM4871MX/NOPBTR-ND - Tape & Reel (TR) LM4871MX/NOPBCT-ND - Cut Tape (CT) LM4871MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4871MX/NOPB |
Description | IC AMP CLASS AB MONO 3W 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4871MX/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Class AB | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 3W x 1 @ 3Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.25300 | ¥72.53 |
| 25 | ¥6.56320 | ¥164.08 |
| 100 | ¥5.80060 | ¥580.06 |
| 250 | ¥5.43704 | ¥1,359.26 |
| 500 | ¥5.21770 | ¥2,608.85 |
| 1,000 | ¥5.11185 | ¥5,111.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.24698 | ¥13,117.45 |
| 5,000 | ¥5.12266 | ¥25,613.30 |
| 7,500 | ¥5.06040 | ¥37,953.00 |
| 12,500 | ¥4.99143 | ¥62,392.88 |
| 17,500 | ¥4.95113 | ¥86,644.77 |










