
LXM2-PH01-0070 | |
|---|---|
DigiKey Part Number | 1416-LXM2-PH01-0070TR-ND - Tape & Reel (TR) 1416-LXM2-PH01-0070CT-ND - Cut Tape (CT) 1416-LXM2-PH01-0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXM2-PH01-0070 |
Description | LED LUXEON REBEL ORG 617NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color Red-Orange 617nm (Typ) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LXM2-PH01-0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 617nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 72lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.36000 | ¥39.36 |
| 10 | ¥29.21600 | ¥292.16 |
| 100 | ¥23.23390 | ¥2,323.39 |
| 500 | ¥20.61724 | ¥10,308.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥19.76648 | ¥19,766.48 |
| 2,000 | ¥19.04671 | ¥38,093.42 |
| 3,000 | ¥18.67844 | ¥56,035.32 |





