LED Lighting Color LUXEON Rebel Color Red 627nm (Typ) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXM2-PD01-0050

DigiKey Part Number
1416-1024-2-ND - Tape & Reel (TR)
1416-1024-1-ND - Cut Tape (CT)
1416-1024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXM2-PD01-0050
Description
LED LUXEON REBEL RED 627NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON Rebel Color Red 627nm (Typ) 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
53lm (Typ)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1812 (4532 Metric)
Color
Supplier Device Package
SMD
Wavelength
627nm (Typ)
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Current - Test
350mA
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Forward (Vf) (Typ)
2.1V
Thermal Resistance of Package
8°C/W
Lumens/Watt @ Current - Test
72 lm/W
Base Product Number
Current - Max
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,561
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.75000¥43.75
10¥32.57600¥325.76
100¥26.00000¥2,600.00
500¥23.12556¥11,562.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥21.54475¥21,544.75
2,000¥20.77738¥41,554.76
3,000¥20.38474¥61,154.22
Manufacturers Standard Package