LED Lighting Color LUXEON Rebel Color Red 655nm (Typ) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXM3-PD01

DigiKey Part Number
1416-1701-2-ND - Tape & Reel (TR)
1416-1701-1-ND - Cut Tape (CT)
1416-1701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXM3-PD01
Description
LED LUXEON REBEL RED 655NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON Rebel Color Red 655nm (Typ) 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
305mW (260mW ~ 350mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1812 (4532 Metric)
Color
Supplier Device Package
SMD
Wavelength
655nm (Typ)
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Current - Test
350mA
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Forward (Vf) (Typ)
2.1V
Thermal Resistance of Package
8°C/W
Current - Max
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,271
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.61000¥40.61
10¥30.15200¥301.52
100¥23.98550¥2,398.55
500¥21.28516¥10,642.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥19.81284¥19,812.84
2,000¥19.09199¥38,183.98
3,000¥18.72294¥56,168.82
Manufacturers Standard Package