
Category | Lens Size 38mm Dia |
Manufacturer Ledil | Lens Transparency Clear |
Series | Optical Pattern Spot |
Packaging Bulk | Viewing Angle 4°, 10° |
Part Status Active | For Use With/Related Manufacturer Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape, Screw |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.17000 | ¥54.17 |
| 42 | ¥35.28738 | ¥1,482.07 |
| 126 | ¥32.22016 | ¥4,059.74 |
| 504 | ¥29.33782 | ¥14,786.26 |
| 1,008 | ¥28.21964 | ¥28,445.40 |
| 2,016 | ¥27.27425 | ¥54,984.89 |














