Lens With Holder Clear 4° ~ 18° Spot Adhesive Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens With Holder Clear 4° ~ 18° Spot Adhesive Tape
CA16672_OLGA-RS
CA16672_OLGA-RS

CA16672_OLGA-RS

DigiKey Part Number
711-2922-ND
Manufacturer
Manufacturer Product Number
CA16672_OLGA-RS
Description
LENS CLR 4-18DEG SPOT ADH TAPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 4° ~ 18° Spot Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Flat Top
Manufacturer
Ledil
Lens Size
32mm Dia
Series
Optical Pattern
Spot
Packaging
Tray
Viewing Angle
4° ~ 18°
Part Status
Active
For Use With/Related Manufacturer
Cree, Samsung
Type
Lens With Holder
Material
Acrylic
Color
Clear
Mounting Type
Adhesive Tape
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 374
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.11000¥40.11
66¥24.49045¥1,616.37
132¥23.08015¥3,046.58
528¥20.87045¥11,019.60
1,056¥20.01253¥21,133.23
2,046¥19.31739¥39,523.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.