FA11948_JULIA-A | ||
---|---|---|
DigiKey Part Number | 711-2607-ND | |
Manufacturer | ||
Manufacturer Product Number | FA11948_JULIA-A | |
Description | ASSEMBLY ROUND 1 POS 18.8MM D 4. | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 154° ~ 166° Wide Round, 18.8mm Adhesive Tape and Position Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style/Size | Round, 18.8mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Seoul | |
Viewing Angle | 154° ~ 166° | |
Mounting Type | Adhesive Tape and Position Pins | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥13.50167 | ¥2,025.25 |