
IN-C33BTLR | |
|---|---|
DigiKey Part Number | 1830-1170-2-ND - Tape & Reel (TR) 1830-1170-1-ND - Cut Tape (CT) 1830-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C33BTLR |
Description | LED IN-C33 RED 625NM 3535 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color IN-C33(X)TL(X) Red 625nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IN-C33BTLR Models |
Category | Current - Max 700mA |
Mfr | Luminous Flux @ Current/Temperature 50lm (40lm ~ 60lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 625nm (Typ) | Supplier Device Package 3535 |
Current - Test 350mA | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Height - Seated (Max) 0.115" (2.93mm) |
Lumens/Watt @ Current - Test 65 lm/W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.98000 | ¥23.98 |
| 10 | ¥17.41700 | ¥174.17 |
| 100 | ¥13.50240 | ¥1,350.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.78028 | ¥5,890.14 |
| 1,000 | ¥11.21916 | ¥11,219.16 |
| 1,500 | ¥10.93161 | ¥16,397.41 |
| 2,500 | ¥10.60720 | ¥26,518.00 |
| 3,500 | ¥10.41436 | ¥36,450.26 |
| 5,000 | ¥10.22631 | ¥51,131.55 |








