L1SP-FRD0002800000 | ||
---|---|---|
DigiKey Part Number | 1416-2055-2-ND - Tape & Reel (TR) 1416-2055-1-ND - Cut Tape (CT) 1416-2055-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L1SP-FRD0002800000 | |
Description | LED LUXEON SUNPLS RED 730NM 2835 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color LUXEON SunPlus 2835 Horticulture Red 730nm (720nm ~ 740nm) 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 730nm (720nm ~ 740nm) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.81000 | ¥5.81 |
10 | ¥3.80600 | ¥38.06 |
100 | ¥2.51930 | ¥251.93 |
1,000 | ¥1.94537 | ¥1,945.37 |
2,000 | ¥1.75781 | ¥3,515.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.75783 | ¥7,031.32 |
8,000 | ¥1.64063 | ¥13,125.04 |
12,000 | ¥1.58204 | ¥18,984.48 |
28,000 | ¥1.55861 | ¥43,641.08 |