MP-2835-1100-FR | ||
---|---|---|
DigiKey Part Number | 1214-MP-2835-1100-FRTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MP-2835-1100-FR | |
Description | LED MP2835 | |
Customer Reference | ||
Detailed Description | LED Lighting Color MP-2835 Horticulture Far Red 730nm (Typ) 1113 (2835 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | MP-2835-1100-FR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | 730nm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 45mW (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.17141 | ¥2,342.82 |
6,000 | ¥1.06490 | ¥6,389.40 |
10,000 | ¥0.99391 | ¥9,939.10 |
50,000 | ¥0.92292 | ¥46,146.00 |