MP-2835-1100-PG | ||
---|---|---|
DigiKey Part Number | 1214-MP-2835-1100-PGTR-ND - Tape & Reel (TR) 1214-MP-2835-1100-PGCT-ND - Cut Tape (CT) 1214-MP-2835-1100-PGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP-2835-1100-PG | |
Description | LED MP2835 | |
Customer Reference | ||
Detailed Description | LED Lighting Color MP-2835 Horticulture Green 520nm 1113 (2835 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | MP-2835-1100-PG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | 520nm | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 240mA | |
Luminous Flux @ Current/Temperature | 100mW (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Thermal Resistance of Package | 22°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.96000 | ¥3.96 |
10 | ¥2.59300 | ¥25.93 |
100 | ¥1.72860 | ¥172.86 |
500 | ¥1.19548 | ¥597.74 |
1,000 | ¥0.99626 | ¥996.26 |
2,000 | ¥0.89665 | ¥1,793.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89663 | ¥3,586.52 |
8,000 | ¥0.84682 | ¥6,774.56 |
12,000 | ¥0.77210 | ¥9,265.20 |
28,000 | ¥0.72229 | ¥20,224.12 |
100,000 | ¥0.63512 | ¥63,512.00 |