67-21S/NFR2C-P2050A3B21522Z6/2T | ||
---|---|---|
DigiKey Part Number | 1080-67-21S/NFR2C-P2050A3B21522Z6/2TTR-ND - Tape & Reel (TR) 1080-67-21S/NFR2C-P2050A3B21522Z6/2TCT-ND - Cut Tape (CT) 1080-67-21S/NFR2C-P2050A3B21522Z6/2TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 67-21S/NFR2C-P2050A3B21522Z6/2T | |
Description | LED FAR RED 735NM 2PLCC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color - Red 735nm (720nm ~ 750nm) 1411 (3528 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 67-21S/NFR2C-P2050A3B21522Z6/2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 735nm (720nm ~ 750nm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 60mA | |
Luminous Flux @ Current/Temperature | 33mW (15mW ~ 50mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Resource Type | Link |
---|---|
Datasheets | 67-21S/NFR2C-P2050A3B21522Z6/2T |
CAD Models | 67-21S/NFR2C-P2050A3B21522Z6/2T Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥2.99700 | ¥29.97 |
100 | ¥1.98480 | ¥198.48 |
1,000 | ¥1.53263 | ¥1,532.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.38491 | ¥2,769.82 |
6,000 | ¥1.29257 | ¥7,755.42 |
10,000 | ¥1.24641 | ¥12,464.10 |
50,000 | ¥1.17716 | ¥58,858.00 |
Attribute | Description |
---|---|
Other Names | 1080-67-21S/NFR2C-P2050A3B21522Z6/2TCT 1080-67-21S/NFR2C-P2050A3B21522Z6/2TDKR S10C009935 1080-67-21S/NFR2C-P2050A3B21522Z6/2TTR |
Standard Package | 2,000 |