GD JTLPS1.14-MFN8-25-1-150-R33 | ||
---|---|---|
DigiKey Part Number | 475-GDJTLPS1.14-MFN8-25-1-150-R33TR-ND - Tape & Reel (TR) 475-GDJTLPS1.14-MFN8-25-1-150-R33CT-ND - Cut Tape (CT) 475-GDJTLPS1.14-MFN8-25-1-150-R33DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GD JTLPS1.14-MFN8-25-1-150-R33 | |
Description | DURIS E 2835 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color DURIS® E 2835 Blue 455nm (444nm ~ 464nm) 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (444nm ~ 464nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 315mW (270mW ~ 360mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.70000 | ¥3.70 |
10 | ¥2.43300 | ¥24.33 |
100 | ¥1.62340 | ¥162.34 |
500 | ¥1.12256 | ¥561.28 |
1,000 | ¥0.93547 | ¥935.47 |
2,000 | ¥0.84192 | ¥1,683.84 |
5,000 | ¥0.79515 | ¥3,975.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.72498 | ¥7,249.80 |
30,000 | ¥0.67821 | ¥20,346.30 |
50,000 | ¥0.62209 | ¥31,104.50 |
100,000 | ¥0.59636 | ¥59,636.00 |