LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,779 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,000 : ¥0.63501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Blue | 460nm (Typ) | 60mA | 2.8V | - | 250mA | 115mW (Typ) | 25°C | 120° | Surface Mount | 1113 (2835 Metric) | 2835 | 0.110" L x 0.138" W (2.80mm x 3.50mm) | 0.047" (1.20mm) | |||
7,648 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥0.90516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Green | 520nm | 60mA | 2.82V | - | 240mA | 100mW (Typ) | 25°C | 120° | Surface Mount | 1113 (2835 Metric) | 2835 | 0.110" L x 0.138" W (2.80mm x 3.50mm) | 0.047" (1.20mm) | |||
2,000 In Stock | 2,000 : ¥1.17141 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Far Red | 730nm (Typ) | 60mA | 1.9V | - | 500mA | 45mW (Typ) | 25°C | 120° | Surface Mount | 1113 (2835 Metric) | 2835 | 0.110" L x 0.138" W (2.80mm x 3.50mm) | 0.047" (1.20mm) | |||
0 In Stock | 500,000 : ¥1.04765 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Deep Red | 660nm | 60mA | 2V | - | 200mA | 62mW (Typ) | 25°C | 120° | Surface Mount | 1113 (2835 Metric) | 2835 | 0.110" L x 0.138" W (2.80mm x 3.50mm) | 0.047" (1.20mm) |