BXEN-50S-13H-9C-00-0-0 | ||
---|---|---|
DigiKey Part Number | 976-BXEN-50S-13H-9C-00-0-0TR-ND - Tape & Reel (TR) 976-BXEN-50S-13H-9C-00-0-0CT-ND - Cut Tape (CT) 976-BXEN-50S-13H-9C-00-0-0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BXEN-50S-13H-9C-00-0-0 | |
Description | LED 2835 COOL WHITE 5000K SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting 2835 White, Cool 5000K 9.1V 100mA 120° 1113 (2835 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 97lm (Typ) | |
Flux @ 25°C, Current - Test | 107lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.1V | |
Lumens/Watt @ Current - Test | 118 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.108" L x 0.134" W (2.74mm x 3.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥1.58100 | ¥15.81 |
100 | ¥0.73360 | ¥73.36 |
500 | ¥0.67730 | ¥338.65 |
1,000 | ¥0.53058 | ¥530.58 |
2,000 | ¥0.51932 | ¥1,038.64 |
5,000 | ¥0.45158 | ¥2,257.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
17,000 | ¥0.40642 | ¥6,909.14 |
34,000 | ¥0.36127 | ¥12,283.18 |
51,000 | ¥0.32740 | ¥16,697.40 |
119,000 | ¥0.30482 | ¥36,273.58 |