SPMWH1228FD7WAWUVG | ||
---|---|---|
DigiKey Part Number | 1510-SPMWH1228FD7WAWUVGTR-ND - Tape & Reel (TR) 1510-SPMWH1228FD7WAWUVGCT-ND - Cut Tape (CT) 1510-SPMWH1228FD7WAWUVGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWH1228FD7WAWUVG | |
Description | LED LM281B+ WARM WHT 2700K 2835 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM281B+ White, Warm 2700K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1113 (2835 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 69lm (67lm ~ 71lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.66300 | ¥6.63 |
100 | ¥0.31280 | ¥31.28 |
500 | ¥0.26792 | ¥133.96 |
1,000 | ¥0.20604 | ¥206.04 |
2,000 | ¥0.19368 | ¥387.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.19166 | ¥766.64 |
8,000 | ¥0.18759 | ¥1,500.72 |
12,000 | ¥0.16312 | ¥1,957.44 |
28,000 | ¥0.13865 | ¥3,882.20 |
100,000 | ¥0.11418 | ¥11,418.00 |