SPMWH1228FD7WAVUVG | |
---|---|
DigiKey Part Number | 1510-SPMWH1228FD7WAVUVGTR-ND - Tape & Reel (TR) 1510-SPMWH1228FD7WAVUVGCT-ND - Cut Tape (CT) 1510-SPMWH1228FD7WAVUVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD7WAVUVG |
Description | LED LM281B+ WARM WHT 3000K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Warm 3000K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 60lm (58lm ~ 62lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥0.81600 | ¥8.16 |
100 | ¥0.38850 | ¥38.85 |
500 | ¥0.33202 | ¥166.01 |
1,000 | ¥0.25543 | ¥255.43 |
2,000 | ¥0.24009 | ¥480.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.24009 | ¥960.36 |
8,000 | ¥0.23498 | ¥1,879.84 |
12,000 | ¥0.20433 | ¥2,451.96 |
28,000 | ¥0.17368 | ¥4,863.04 |
100,000 | ¥0.14303 | ¥14,303.00 |