GW CSSRMU.CM-M5N2-XX35-1-700-R33 | |
---|---|
DigiKey Part Number | 475-GWCSSRMU.CM-M5N2-XX35-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRMU.CM-M5N2-XX35-1-700-R33CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW CSSRMU.CM-M5N2-XX35-1-700-R33 |
Description | LED OSLON NEUTRAL WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Neutral 4000K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GW CSSRMU.CM-M5N2-XX35-1-700-R33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 260lm (220lm ~ 300lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.88000 | ¥27.88 |
10 | ¥18.58100 | ¥185.81 |
100 | ¥14.29900 | ¥1,429.90 |
500 | ¥12.92588 | ¥6,462.94 |
1,000 | ¥11.10811 | ¥11,108.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.50225 | ¥31,506.75 |
6,000 | ¥10.25988 | ¥61,559.28 |