SGGP.12.4.A.02 | ||
---|---|---|
DigiKey Part Number | 931-1427-2-ND - Tape & Reel (TR) 931-1427-1-ND - Cut Tape (CT) 931-1427-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SGGP.12.4.A.02 | |
Description | RF ANT 1.575/1.602GHZ INTEG CHIP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.575GHz, 1.602GHz GLONASS, GPS Integrated, Chip RF Antenna 2.9dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Integrated, Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.9dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.66000 | ¥55.66 |
100 | ¥55.00260 | ¥5,500.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥55.00262 | ¥27,501.31 |