MP-3030-210H-40-95 | ||
---|---|---|
DigiKey Part Number | 1214-1604-2-ND - Tape & Reel (TR) 1214-1604-1-ND - Cut Tape (CT) 1214-1604-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP-3030-210H-40-95 | |
Description | LED MP3030210H WHT 4000K 3030 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting MP-3030-210H White, Neutral 4000K 6V 150mA 110° 1212 (3030 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | MP-3030-210H-40-95 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 114lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.54000 | ¥3.54 |
10 | ¥2.33200 | ¥23.32 |
100 | ¥1.55940 | ¥155.94 |
500 | ¥1.07826 | ¥539.13 |
1,000 | ¥0.89859 | ¥898.59 |
2,000 | ¥0.80875 | ¥1,617.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76380 | ¥3,819.00 |
10,000 | ¥0.69640 | ¥6,964.00 |
25,000 | ¥0.65148 | ¥16,287.00 |
50,000 | ¥0.59756 | ¥29,878.00 |
125,000 | ¥0.57285 | ¥71,606.25 |