


SPX1117M3-L/TR | |
|---|---|
DigiKey Part Number | 1016-1845-2-ND - Tape & Reel (TR) 1016-1845-1-ND - Cut Tape (CT) 1016-1845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX1117M3-L/TR |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX1117M3-L/TR Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-3 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.48000 | ¥14.80 |
| 25 | ¥1.31000 | ¥32.75 |
| 100 | ¥1.12310 | ¥112.31 |
| 250 | ¥1.03308 | ¥258.27 |
| 500 | ¥0.97900 | ¥489.50 |
| 1,000 | ¥0.93451 | ¥934.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.88747 | ¥2,218.67 |
| 5,000 | ¥0.85915 | ¥4,295.75 |
| 7,500 | ¥0.84495 | ¥6,337.12 |
| 12,500 | ¥0.82924 | ¥10,365.50 |
| 17,500 | ¥0.82004 | ¥14,350.70 |
| 25,000 | ¥0.81121 | ¥20,280.25 |





