MP-3030-210H-30-95 | ||
---|---|---|
DigiKey Part Number | 1214-1603-2-ND - Tape & Reel (TR) 1214-1603-1-ND - Cut Tape (CT) 1214-1603-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP-3030-210H-30-95 | |
Description | LED MP3030210H WM WHT 3000K 3030 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting MP-3030-210H White, Warm 3000K 6V 150mA 110° 1212 (3030 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | MP-3030-210H-30-95 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 108lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.35500 | ¥23.55 |
100 | ¥1.57420 | ¥157.42 |
500 | ¥1.08854 | ¥544.27 |
1,000 | ¥0.90714 | ¥907.14 |
2,000 | ¥0.81644 | ¥1,632.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.77107 | ¥3,855.35 |
10,000 | ¥0.70303 | ¥7,030.30 |
25,000 | ¥0.65768 | ¥16,442.00 |
50,000 | ¥0.60325 | ¥30,162.50 |
125,000 | ¥0.57830 | ¥72,287.50 |