L1HZ-3590100000000 | |
---|---|
DigiKey Part Number | 1416-L1HZ-3590100000000TR-ND - Tape & Reel (TR) 1416-L1HZ-3590100000000CT-ND - Cut Tape (CT) 1416-L1HZ-3590100000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1HZ-3590100000000 |
Description | LED LUXEON WARM WHT 3500K 0505 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON HL1Z White, Warm 3500K 2.8V 350mA 120° 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 108lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 700mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | 0505 | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.67500 | ¥46.75 |
25 | ¥4.39280 | ¥109.82 |
100 | ¥3.58370 | ¥358.37 |
250 | ¥3.32900 | ¥832.25 |
500 | ¥2.83310 | ¥1,416.55 |
1,000 | ¥2.26649 | ¥2,266.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.05400 | ¥8,216.00 |
8,000 | ¥1.91235 | ¥15,298.80 |
12,000 | ¥1.84152 | ¥22,098.24 |
28,000 | ¥1.77069 | ¥49,579.32 |