SPHWH1L5N607YET3A2 | ||
---|---|---|
DigiKey Part Number | 1510-SPHWH1L5N607YET3A2TR-ND - Tape & Reel (TR) 1510-SPHWH1L5N607YET3A2CT-ND - Cut Tape (CT) 1510-SPHWH1L5N607YET3A2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPHWH1L5N607YET3A2 | |
Description | LED LH502C NEUT WHT 4000K 2020 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LH502C White, Neutral 4000K 3-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 510lm (490lm ~ 530lm) | |
Current - Test | 640mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 880mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.56800 | ¥55.68 |
100 | ¥3.64740 | ¥364.74 |
1,000 | ¥2.87943 | ¥2,879.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.68750 | ¥5,375.00 |
6,000 | ¥2.59152 | ¥15,549.12 |
10,000 | ¥2.55313 | ¥25,531.30 |