L150-5070502400000 | ||
---|---|---|
DigiKey Part Number | 1416-1967-2-ND - Tape & Reel (TR) 1416-1967-1-ND - Cut Tape (CT) 1416-1967-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L150-5070502400000 | |
Description | LED LUXEON WHITE COOL 5000K SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LUXEON 5050 White, Cool 5000K 24.5V 160mA 116° 2020 (5050 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 610lm (Typ) | |
Current - Test | 160mA | |
Voltage - Forward (Vf) (Typ) | 24.5V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥5.44900 | ¥54.49 |
100 | ¥4.02990 | ¥402.99 |
500 | ¥3.70284 | ¥1,851.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.04944 | ¥3,049.44 |
2,000 | ¥2.89695 | ¥5,793.90 |
5,000 | ¥2.83160 | ¥14,158.00 |
10,000 | ¥2.76625 | ¥27,662.50 |
25,000 | ¥2.72268 | ¥68,067.00 |