Lens Clear 60° Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS15786_FLORENCE-3R-IP-Z60

DigiKey Part Number
711-1393-ND
Manufacturer
Manufacturer Product Number
FS15786_FLORENCE-3R-IP-Z60
Description
LENS CLEAR 60DEG SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 60° Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Rectangle with Flat Top
Manufacturer
Ledil
Lens Size
321mm x 79mm
Series
Lens Transparency
Diffused
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
For Use With/Related Manufacturer
LG Innotek
Type
Lens
Material
Polycarbonate
Color
Clear
Mounting Type
Screw
Number of LEDs
33
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.77000¥127.77
12¥98.32333¥1,179.88
100¥83.74780¥8,374.78
500¥76.71018¥38,355.09
1,000¥74.42889¥74,428.89