Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 173mm x 71.4mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Philips, Samsung | |
Material | Acrylic, Silicone | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.28000 | ¥86.28 |
40 | ¥62.54300 | ¥2,501.72 |
80 | ¥51.67988 | ¥4,134.39 |
440 | ¥45.26093 | ¥19,914.81 |
960 | ¥42.79217 | ¥41,080.48 |