SPHWHTL3D50CE4RTQF | ||
---|---|---|
DigiKey Part Number | 1510-2255-2-ND - Tape & Reel (TR) 1510-2255-1-ND - Cut Tape (CT) 1510-2255-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPHWHTL3D50CE4RTQF | |
Description | LED LH351C COOL WHITE 5000K 3535 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LH351C White, Cool 5000K 2.92V 700mA 128° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 340lm (310lm ~ 370lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.92V | |
Lumens/Watt @ Current - Test | 167 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥5.59100 | ¥55.91 |
100 | ¥3.66440 | ¥366.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.20173 | ¥2,561.38 |
1,600 | ¥2.89313 | ¥4,629.01 |
2,400 | ¥2.70027 | ¥6,480.65 |
5,600 | ¥2.60382 | ¥14,581.39 |
20,000 | ¥2.56525 | ¥51,305.00 |