MP-3030-110H-40-95 | ||
---|---|---|
DigiKey Part Number | 1214-1584-2-ND - Tape & Reel (TR) 1214-1584-1-ND - Cut Tape (CT) 1214-1584-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP-3030-110H-40-95 | |
Description | LED MP3030110H WHT 4000K 3030 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting MP-3030-110H White, Neutral 4000K 2.8V 65mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥0.97840 | ¥97.84 |
500 | ¥0.88350 | ¥441.75 |
1,000 | ¥0.72574 | ¥725.74 |
2,000 | ¥0.63106 | ¥1,262.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.56795 | ¥2,839.75 |
10,000 | ¥0.50484 | ¥5,048.40 |
25,000 | ¥0.47329 | ¥11,832.25 |
50,000 | ¥0.42596 | ¥21,298.00 |
125,000 | ¥0.41018 | ¥51,272.50 |