EAHP2835RA0 | ||
---|---|---|
DigiKey Part Number | 1080-EAHP2835RA0TR-ND - Tape & Reel (TR) 1080-EAHP2835RA0CT-ND - Cut Tape (CT) 1080-EAHP2835RA0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EAHP2835RA0 | |
Description | LED EAHP2835 DEEP RED 2PLCC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color EAHP2835 Red 665nm (650nm ~ 680nm) 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 665nm (650nm ~ 680nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 150mA | |
Luminous Flux @ Current/Temperature | 80mW (130mW ~ 180mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EAHP2835RA0 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥5.28600 | ¥52.86 |
100 | ¥3.46120 | ¥346.12 |
1,000 | ¥2.73277 | ¥2,732.77 |
2,000 | ¥2.55063 | ¥5,101.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.55062 | ¥10,202.48 |
8,000 | ¥2.45953 | ¥19,676.24 |
12,000 | ¥2.42309 | ¥29,077.08 |
28,000 | ¥2.36844 | ¥66,316.32 |
Attribute | Description |
---|---|
Other Names | 1080-EAHP2835RA0CT S10C010357 1080-EAHP2835RA0DKR 1080-EAHP2835RA0TR |
Standard Package | 4,000 |