
Category | Lens Size 22mm Dia |
Manufacturer Dialight | Lens Transparency Clear |
Series | Optical Pattern Spot |
Packaging Bulk | Viewing Angle 10° |
Part Status Active | For Use With/Related Manufacturer Lumileds |
Type Lens with Integrated Mount | Material Polycarbonate |
Color Clear | Mounting Type Adhesive |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.36000 | ¥29.36 |
| 50 | ¥17.99880 | ¥899.94 |
| 100 | ¥16.84850 | ¥1,684.85 |
| 500 | ¥14.80528 | ¥7,402.64 |
| 1,000 | ¥14.14004 | ¥14,140.04 |
| 2,000 | ¥13.57706 | ¥27,154.12 |
| 5,000 | ¥12.96388 | ¥64,819.40 |










