LED Lighting Color LUXEON Rebel Color Green 530nm (Typ) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXML-PM01-0090

DigiKey Part Number
1416-1035-2-ND - Tape & Reel (TR)
1416-1035-1-ND - Cut Tape (CT)
1416-1035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXML-PM01-0090
Description
LED LUXEON REBEL GREEN 530NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON Rebel Color Green 530nm (Typ) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LXML-PM01-0090 Models
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
95lm (Typ)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1812 (4532 Metric)
Color
Supplier Device Package
SMD
Wavelength
530nm (Typ)
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Current - Test
350mA
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Forward (Vf) (Typ)
2.9V
Thermal Resistance of Package
10°C/W
Lumens/Watt @ Current - Test
94 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,744
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.49000¥55.49
10¥41.78800¥417.88
100¥33.73080¥3,373.08
500¥30.21510¥15,107.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥28.22624¥28,226.24
2,000¥27.28859¥54,577.18
3,000¥26.80907¥80,427.21
Manufacturers Standard Package