
LXM2-PD01-0040 | |
|---|---|
DigiKey Part Number | 1416-1023-2-ND - Tape & Reel (TR) 1416-1023-1-ND - Cut Tape (CT) 1416-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXM2-PD01-0040 |
Description | LED LUXEON REBEL RED 627NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color Red 627nm (Typ) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LXM2-PD01-0040 Models |
Category | Luminous Flux @ Current/Temperature 48lm (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Color | Supplier Device Package SMD |
Wavelength 627nm (Typ) | Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm) |
Current - Test 350mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 8°C/W |
Lumens/Watt @ Current - Test 65 lm/W | Base Product Number |
Current - Max 700mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥21.54475 | ¥21,544.75 |
| 2,000 | ¥20.77738 | ¥41,554.76 |
| 3,000 | ¥20.38474 | ¥61,154.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.36000 | ¥47.36 |
| 10 | ¥35.26500 | ¥352.65 |
| 100 | ¥28.14690 | ¥2,814.69 |
| 500 | ¥25.03502 | ¥12,517.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.75000 | ¥43.75 |
| 10 | ¥32.57600 | ¥325.76 |
| 100 | ¥26.00000 | ¥2,600.00 |
| 500 | ¥23.12556 | ¥11,562.78 |









