
LXML-PE01-0070 | |
|---|---|
DigiKey Part Number | 1416-1031-2-ND - Tape & Reel (TR) 1416-1031-1-ND - Cut Tape (CT) 1416-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXML-PE01-0070 |
Description | LED LUXEON REBEL CYAN 505NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color Cyan 505nm (Typ) 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 76lm (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Color | Supplier Device Package SMD |
Wavelength 505nm (Typ) | Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm) |
Current - Test 350mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 75 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.49000 | ¥55.49 |
| 10 | ¥41.78800 | ¥417.88 |
| 100 | ¥33.73080 | ¥3,373.08 |
| 500 | ¥30.21510 | ¥15,107.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥28.22624 | ¥28,226.24 |
| 2,000 | ¥27.28859 | ¥54,577.18 |
| 3,000 | ¥26.80907 | ¥80,427.21 |






