Reflector 65° ~ 81° Wide Round, 16.1mm Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13253_TINA2-R-CLIP16

DigiKey Part Number
711-1805-ND
Manufacturer
Manufacturer Product Number
C13253_TINA2-R-CLIP16
Description
REFLECTOR ROUND 1 POS 16.1MM D 1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 65° ~ 81° Wide Round, 16.1mm Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Optical Pattern
Wide
Manufacturer
Ledil
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram, Seoul
Series
Viewing Angle
65° ~ 81°
Packaging
Bulk
Mounting Type
Snap-In
Part Status
Active
Base Product Number
Style/Size
Round, 16.1mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥11.74000¥587.00
Manufacturers Standard Package