S4004DS2RP | ||
---|---|---|
DigiKey Part Number | S4004DS2TR-ND - Tape & Reel (TR) S4004DS2CT-ND - Cut Tape (CT) S4004DS2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S4004DS2RP | |
Description | SCR 400V 4A TO252 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | SCR 400 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | S4004DS2RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 2.5 A | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 2 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 30A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.08100 | ¥90.81 |
100 | ¥7.06320 | ¥706.32 |
500 | ¥5.98682 | ¥2,993.41 |
1,000 | ¥4.87693 | ¥4,876.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.59105 | ¥11,477.62 |
5,000 | ¥4.37244 | ¥21,862.20 |
12,500 | ¥4.17063 | ¥52,132.88 |