N-Channel 100 V 10A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR120NTRPBF

DigiKey Part Number
IRLR120NPBFTR-ND - Tape & Reel (TR)
IRLR120NPBFCT-ND - Cut Tape (CT)
IRLR120NPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR120NTRPBF
Description
MOSFET N-CH 100V 10A DPAK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 10A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRLR120NTRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 5 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
48W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
185mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN10H170SK3-13Diodes Incorporated56,497DMN10H170SK3-13DICT-ND¥8.68000Similar
FDD1600N10ALZonsemi22,690FDD1600N10ALZCT-ND¥13.65000Similar
PJD9N10A_L2_00001Panjit International Inc.10,3483757-PJD9N10A_L2_00001CT-ND¥6.29000Similar
In-Stock: 14,839
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥7.36000¥73.60
100¥4.86440¥486.44
500¥3.79344¥1,896.72
1,000¥3.44867¥3,448.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.15852¥6,317.04
4,000¥2.91449¥11,657.96
6,000¥2.79017¥16,741.02
10,000¥2.65053¥26,505.30
14,000¥2.56783¥35,949.62
20,000¥2.48750¥49,750.00
Manufacturers Standard Package