MJD44E3T4G | ||
---|---|---|
DigiKey Part Number | MJD44E3T4GOSTR-ND - Tape & Reel (TR) MJD44E3T4GOSCT-ND - Cut Tape (CT) MJD44E3T4GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MJD44E3T4G | |
Description | TRANS NPN DARL 80V 10A DPAK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 1.75 W Surface Mount DPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 20mA, 10A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 5A, 5V | |
Power - Max | 1.75 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.03200 | ¥50.32 |
100 | ¥3.48320 | ¥348.32 |
500 | ¥2.91022 | ¥1,455.11 |
1,000 | ¥2.47684 | ¥2,476.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.20592 | ¥5,514.80 |
5,000 | ¥2.08982 | ¥10,449.10 |
12,500 | ¥1.93502 | ¥24,187.75 |
25,000 | ¥1.91586 | ¥47,896.50 |