
DMN2046U-7 | |
|---|---|
DigiKey Part Number | DMN2046U-7DITR-ND - Tape & Reel (TR) DMN2046U-7DICT-ND - Cut Tape (CT) DMN2046U-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2046U-7 |
Description | MOSFET N-CH 20V 3.4A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.4A (Ta) 760mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 292 pF @ 10 V |
FET Type | Power Dissipation (Max) 760mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 72mOhm @ 3.6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTR4501NT1G | onsemi | 179,140 | NTR4501NT1GOSCT-ND | ¥27.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.81900 | ¥18.19 |
| 100 | ¥1.13880 | ¥113.88 |
| 500 | ¥0.84338 | ¥421.69 |
| 1,000 | ¥0.74769 | ¥747.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.62571 | ¥1,877.13 |
| 6,000 | ¥0.56415 | ¥3,384.90 |
| 9,000 | ¥0.53275 | ¥4,794.75 |
| 15,000 | ¥0.49746 | ¥7,461.90 |
| 21,000 | ¥0.47655 | ¥10,007.55 |
| 30,000 | ¥0.45622 | ¥13,686.60 |










