SSF-LXH303GD | ||
---|---|---|
DigiKey Part Number | 67-2202-ND | |
Manufacturer | ||
Manufacturer Product Number | SSF-LXH303GD | |
Description | LED CBI 3MM GRN DIFF RA PCB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.64000 | ¥5.64 |
10 | ¥3.69600 | ¥36.96 |
500 | ¥2.42362 | ¥1,211.81 |
1,000 | ¥1.91345 | ¥1,913.45 |
5,000 | ¥1.72210 | ¥8,610.50 |
10,000 | ¥1.69660 | ¥16,966.00 |